RS PRO Cat6 Patch Lead, Unshielded Unshielded, 7 m, Blue PVC

Subtotal (1 unit)*

€13.04

(exc. VAT)

€16.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€13.04

*price indicative

RS Stock No.:
264-6545
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Patch Lead

Cable Length

7m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Unshielded

Conductor Type

Stranded

Jacket Colour

Blue

Jacket Material

PVC

Cable CSA

24AWG

Fire Behaviour

CM Rated

Standards/Approvals

EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1

Core Strands

7 x 180 μm

Size of Strands

180μm

Number of Strands

7

Outside Diameter

5.5mm

Conductor Material

Copper

Voltage

80V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat6 Gigabit Patch Cable


This RS PRO Ethernet Cable is designed for high-speed network connections, supporting Gigabit Ethernet and other network protocols. It is backward compatible with Cat-5/5e and Cat-3 standards, offering enhanced performance with reduced crosstalk and system noise.

Features and Benefits


Category 6 Cable: Provides performance up to 250 MHz, ideal for high-speed data transfer

UTP (Unshielded Twisted Pair): Reduces interference, ensuring reliable connections

Moulded Design: Enhances durability and prevents cable damage

24 AWG Bare Copper Cores: Ensures efficient signal transmission

PoE Compatible: Supports Power over Ethernet applications

ISO/IEC 11801 & EN 50288 & TIA/EIA-563-B.2-1 ETL/3P Verified: Meets international standards for quality and performance

Applications


Data centres

Office networks

Home networking

Telecommunications

Additional Information


Sheath Colour: Blue

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Standards Met: EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1

Length: 7 m

Connector Type: RJ45 Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links