RS PRO Cat6 Patch Lead, Unshielded Unshielded, 20 m, Blue PVC

Subtotal (1 unit)*

€34.43

(exc. VAT)

€42.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€34.43

*price indicative

RS Stock No.:
264-6566
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Patch Lead

LAN Category

Cat6

Cable Length

20m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Unshielded

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

Blue

Fire Behaviour

CM Rated

Cable CSA

24AWG

Standards/Approvals

EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1

Core Strands

7 x 180 μm

Number of Strands

7

Outside Diameter

5.5mm

Size of Strands

180μm

Voltage

80V

Conductor Material

Copper

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat6 Gigabit Patch Cable


This RS PRO Ethernet Cable is a high-performance Cat6 Gigabit Patch Cable designed for reliable and efficient network connections.

Features and Benefits


Category 6 Cable: Provides up to 250 MHz performance for high-speed data transfer

UTP (Unshielded Twisted Pair): Reduces interference for clearer signal transmission

Moulded Design: Enhances durability and strain relief

24 AWG Bare Copper Cores: Ensures robust and stable connections

PoE Compatible: Supports Power over Ethernet applications

ISO/IEC 11801 & EN 50288 & TIA/EIA-563-B.2-1 ETL/3P Verified: Meets international standards for quality and performance

Applications


Suitable for use in data centres, office networks, and home networking setups. Ideal for connecting computers, servers, and other network devices.

Additional Information


The cable features a blue PVC outer sheath and is terminated with RJ45 connectors, ensuring easy installation and reliable connectivity. It is CM rated for fire behaviour, making it suitable for various environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links