Amphenol Communications Solutions DRPC1 Cat6a Ethernet Cable, 500 mm, Black Thermoplastic
- RS Stock No.:
- 265-7075
- Mfr. Part No.:
- DRPC11B001040
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.63
(exc. VAT)
€32.75
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €26.63 |
| 10 - 24 | €24.41 |
| 25 - 49 | €22.53 |
| 50 - 99 | €20.92 |
| 100 + | €18.31 |
*price indicative
- RS Stock No.:
- 265-7075
- Mfr. Part No.:
- DRPC11B001040
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Cable | |
| Series | DRPC1 | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Conductor Type | Stranded | |
| Jacket Material | Thermoplastic | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Cable | ||
Series DRPC1 | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Conductor Type Stranded | ||
Jacket Material Thermoplastic | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions industrial RJ45 cable assembly. It connects 45 degree bottom exit to pigtail. It is a 2.0 m cable and has 50u gold plating.
LAN category Cat6A
26 AWG
Related links
- Amphenol Communications Solutions DRPC1 Cat6a Ethernet Cable Black Thermoplastic
- Amphenol Communications Solutions DRPC2 Cat6a Ethernet Cable Black Thermoplastic
- Amphenol Communications Solutions RJ Cat6a Ethernet Cable Zinc Die-cast, Black Thermoplastic
- Amphenol Communications Solutions DRPC5 Cat6a Ethernet Cable Black Thermoplastic
- Amphenol Communications Solutions DRPC2 Cat6a Ethernet Cable Black Thermoplastic
- Amphenol Communications Solutions DRPC2 Cat6a Ethernet Cable Black Thermoplastic
- Amphenol Communications Solutions NDH Cat6a Ethernet Cable Shielded Screened, Black Thermoplastic
- Draw Wires & Fish Tapes
