Amphenol Communications Solutions RJ Cat6a Ethernet Cable, 500 mm, Zinc Die-cast, Black Thermoplastic
- RS Stock No.:
- 265-7067
- Mfr. Part No.:
- DRPC115001040
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.62
(exc. VAT)
€30.28
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €24.62 |
| 10 - 24 | €22.57 |
| 25 - 49 | €20.83 |
| 50 - 99 | €19.36 |
| 100 + | €16.93 |
*price indicative
- RS Stock No.:
- 265-7067
- Mfr. Part No.:
- DRPC115001040
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | RJ | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Zinc Die-cast | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | S6179C, RoHS EU Directive 2011/65/EU, ANSI/TIA-568.2-D | |
| Conductor Material | Copper Alloy | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series RJ | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Zinc Die-cast | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals S6179C, RoHS EU Directive 2011/65/EU, ANSI/TIA-568.2-D | ||
Conductor Material Copper Alloy | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions industrial RJ45 cable assembly. It connects 45 degree towards bottom industrial RJ plug to pigtail. It is a 0. 5 m cable and has 50u gold plating.
LAN category Cat6A
26 AWG
Related links
- Amphenol Communications Solutions DRPC1 Cat6a Ethernet Cable Black Thermoplastic
- Amphenol Communications Solutions DRPC2 Cat6a Ethernet Cable Black Thermoplastic
- Amphenol Communications Solutions DRPC5 Cat6a Ethernet Cable Black Thermoplastic
- Amphenol Communications Solutions DRPC2 Cat6a Ethernet Cable Black Thermoplastic
- Amphenol Communications Solutions DRPC2 Cat6a Ethernet Cable Black Thermoplastic
- Amphenol Communications Solutions NDH Cat6a Ethernet Cable Shielded Screened, Black Thermoplastic
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
