Amphenol Communications Solutions DRPC2 Cat6a Ethernet Cable, 500 mm, Black Thermoplastic

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.70

(exc. VAT)

€53.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€43.70
10 - 24€40.06
25 - 49€36.98
50 - 99€34.33
100 +€30.04

*price indicative

RS Stock No.:
265-7087
Mfr. Part No.:
DRPC215005940
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Cable

Series

DRPC2

Cable Length

500mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Conductor Type

Stranded

Jacket Material

Thermoplastic

Jacket Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Conductor Material

Copper

Voltage

60V

COO (Country of Origin):
CN
The Amphenol Communications Solutions industrial RJ45 cable assembly. It connects 90 degree bottom exit to straight exit. It is a 0.5 m cable and has 50u gold plating.

LAN category Cat6A

26 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy