Lapp Cat5e Cat5e Ethernet Cable, 100 m, Light Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- RS Stock No.:
- 270-1924
- Mfr. Part No.:
- 2170280
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€230.20
(exc. VAT)
€283.15
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 27 November 2026
- Plus 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €230.20 | €2.302 |
*price indicative
- RS Stock No.:
- 270-1924
- Mfr. Part No.:
- 2170280
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Ethernet Cable | |
| Series | Cat5e | |
| Cable Length | 100m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Type A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Male | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Light Blue | |
| Hazardous Area Certification | EU | |
| Standards/Approvals | EIA/TIA 568 TSB 36, PROFINET, EN 50173 3 ISO/IEC 24702, ISO/IEC 11801, RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Ethernet Cable | ||
Series Cat5e | ||
Cable Length 100m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Type A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Male | ||
Jacket Material Polyurethane | ||
Jacket Colour Light Blue | ||
Hazardous Area Certification EU | ||
Standards/Approvals EIA/TIA 568 TSB 36, PROFINET, EN 50173 3 ISO/IEC 24702, ISO/IEC 11801, RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- IT
Lapp Cat5e Series Ethernet Cable, 100m Cable Length, Water blue Jacket - 2170280
This ethernet cable is designed for industrial and commercial network installations, providing reliable data transmission in structured cabling environments. It supports standard Ethernet networking and PROFINET systems while meeting recognised international wiring and installation criteria. The halogen-free outer sheath and water-blue finish help identify the cable in multi-cable installations and reduce toxic emissions in the event of fire.
Features and Benefits:
• Cat5e performance enabling stable gigabit connectivity
• Tin-plated copper braid screen reducing electromagnetic interference
• 125V rating suitable for standard low-voltage installations
• Male-to-male configuration for direct patching applications
• 100m length supplied on a single reel for bulk deployment
• Halogen-free jacket limiting corrosive gas release during combustion
• Tin-plated copper braid screen reducing electromagnetic interference
• 125V rating suitable for standard low-voltage installations
• Male-to-male configuration for direct patching applications
• 100m length supplied on a single reel for bulk deployment
• Halogen-free jacket limiting corrosive gas release during combustion
Applications
• Suitable for factory PROFINET real-time networks
• Ideal for enterprise horizontal cabling runs
• Used with switches and patch panels in comms rooms
• Can be used for machine-to-machine Ethernet links
• Suitable for installations needing EU hazardous-area approval
• Ideal for enterprise horizontal cabling runs
• Used with switches and patch panels in comms rooms
• Can be used for machine-to-machine Ethernet links
• Suitable for installations needing EU hazardous-area approval
How does the cable manage electromagnetic disturbance in industrial settings?
A tin-plated copper alloy braid provides a conductive screen that attenuates external noise, improving signal integrity in electrically noisy environments.
Is the sheath material appropriate for installations where fire safety is critical?
The jacket is made from a halogen-free compound, which minimises halogen gas and corrosive by-products if exposed to high temperatures.
What wiring and performance standards does it comply with for structured cabling?
It conforms to widely adopted industry standards covering cable performance and installation practices, including EIA/TIA wiring guidance and international ISO/IEC cabling specifications.
Can this cable be used in locations requiring EU hazardous-area certification?
The product carries hazardous-area certification applicable within the EU regulatory framework for such installations.
Related links
- Lapp Cat5e Cat5e Ethernet Cable Water blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Halogen Free
- Lapp Cat5e Cat5e Ethernet Cable Water blue Male to Male, Tin Plated Copper Alloy Braid Halogen Free Compound
- Lapp Cat5e Cat5e Ethernet Cable Green Male to Male, Tin Plated Copper Alloy Braid Halogen Free Compound
- Lapp Cat5e Cat5e Ethernet Cable Water blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Cat5e Ethernet Cable Red Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Cat5e Ethernet Cable Green Male to Male, Tin Plated Copper Alloy Braid PVC
- Lapp LAPP CAT5e Cat5e Ethernet Cable Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp ETHERLINE FD P Cat. 5e Cat5e Ethernet Cable Water blue Male to Male, Tin Plated Copper Alloy Braid
