Lumberg Automation 0985 342 Ethernet Cable, 5 m, Screened, Fast Ethernet, Green, Polyurethane
- RS Stock No.:
- 278-8547
- Distrelec Article No.:
- 125-24-515
- Mfr. Part No.:
- 66462
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€68.23
(exc. VAT)
€83.92
(inc. VAT)
- Plus 71 unit(s) shipping from 21 September 2026
Units | Per unit |
|---|---|
| 1 + | €68.23 |
*price indicative
- RS Stock No.:
- 278-8547
- Distrelec Article No.:
- 125-24-515
- Mfr. Part No.:
- 66462
- Manufacturer:
- Lumberg Automation
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Ethernet Cable | |
| Series | 0985 342 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Sub Type | Fast Ethernet | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 60332 2 2, CSA FT 2, DIN EN 60664 1 (VDE 0110 1), IEC 61076 2 101, EN 60811 Part 2 1, IEC 60754 1, DIN EN 60332 2 2, DIN EN 50267 2 1, VDE 0482 267 2 1, VDE 0482 332 2 2 | |
| Fire Behaviour | Flame Retardant | |
| Voltage | 50, 60V ac | |
| Cross Sectional Area | 0.35 mm² | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Ethernet Cable | ||
Series 0985 342 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Sub Type Fast Ethernet | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 60332 2 2, CSA FT 2, DIN EN 60664 1 (VDE 0110 1), IEC 61076 2 101, EN 60811 Part 2 1, IEC 60754 1, DIN EN 60332 2 2, DIN EN 50267 2 1, VDE 0482 267 2 1, VDE 0482 332 2 2 | ||
Fire Behaviour Flame Retardant | ||
Voltage 50, 60V ac | ||
Cross Sectional Area 0.35 mm² | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Outside Diameter 6.5mm | ||
RoHS Status: Not Applicable
Related links
- WAGO M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- WAGO M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- WAGO M12 Green Screened Polyurethane Sheath
