WAGO 756 Ethernet Cable, 20 m, Screened, Green, PUR
- RS Stock No.:
- 279-3198
- Mfr. Part No.:
- 756-1202/060-200
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€170.10
(exc. VAT)
€209.22
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.10 |
*price indicative
- RS Stock No.:
- 279-3198
- Mfr. Part No.:
- 756-1202/060-200
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ethernet Cable | |
| Series | 756 | |
| Cable Length | 20m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Fire Behaviour | Halogen Free | |
| Number of Cores | 4 | |
| Voltage | 250V | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ethernet Cable | ||
Series 756 | ||
Cable Length 20m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Fire Behaviour Halogen Free | ||
Number of Cores 4 | ||
Voltage 250V | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- DE
The WAGO Ethernet cable comes with high resistance to microbes, hydrolysis, oil, ozone, chemicals and UV radiation.
Suitable for drag chains
It is halogen free
Related links
- WAGO 756 Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Green, Polyurethane
- WAGO 756 Ethernet Cable Screened Green, Polyurethane
- WAGO 756 Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Green, Polyurethane
- Phoenix Contact 158 Ethernet Cable Screened Polyurethane
- WAGO 4 Core Power Cable 20 m Thermoplastic Polyurethane
