WAGO 756 Ethernet Cable, 2 m, Screened, M12D Plug, Green, PUR
- RS Stock No.:
- 279-3195
- Mfr. Part No.:
- 756-1202/060-020
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€46.63
(exc. VAT)
€57.35
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.63 |
*price indicative
- RS Stock No.:
- 279-3195
- Mfr. Part No.:
- 756-1202/060-020
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ethernet Cable | |
| Series | 756 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Sub Type | M12D Plug | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60664 1, VDE 0250 Part 818, IEC 60332 1 2 | |
| Fire Behaviour | Halogen Free | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ethernet Cable | ||
Series 756 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Sub Type M12D Plug | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60664 1, VDE 0250 Part 818, IEC 60332 1 2 | ||
Fire Behaviour Halogen Free | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
The WAGO ETHERNET cable has M12 plug - free end type of connection and suitable for drag chains. It is high resistance to microbes, hydrolysis, oil, chemicals and UV radiation.
Halogen free
Silicon and CFC free
IP67 protection
Related links
- WAGO 756 Ethernet Cable Screened Green, Polyurethane
- WAGO 756 Ethernet Cable Screened Green, Polyurethane
- WAGO 756 Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Polyurethane
- WAGO 4 Core Power Cable 2 m Thermoplastic Polyurethane
- WAGO Female 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- WAGO Male 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
