WAGO 756 Ethernet Cable, 5 m, Screened, Green, PUR
- RS Stock No.:
- 279-3193
- Mfr. Part No.:
- 756-1201/060-050
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€67.22
(exc. VAT)
€82.68
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.22 |
*price indicative
- RS Stock No.:
- 279-3193
- Mfr. Part No.:
- 756-1201/060-050
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 756 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL2238 | |
| Fire Behaviour | Halogen Free | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 250V | |
| Outside Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 756 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL2238 | ||
Fire Behaviour Halogen Free | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
Voltage 250V | ||
Outside Diameter 6.3mm | ||
- COO (Country of Origin):
- DE
The WAGO ETHERNET cable comes with M12D socket. It is suitable for drag chains.
Silicon and PVC free
High resistance to microbes, hydrolysis, oil, chemicals and UV radiation
Halogen free
Related links
- WAGO 756 Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Green, Polyurethane
- WAGO 756 Ethernet Cable Screened Green, Polyurethane
- WAGO 756 Ethernet Cable Screened Green, Polyurethane
- AXINDUS Cat5e Ethernet Cable Screened Polyurethane
- Belden 70008PU Cat5e Ethernet Cable Screened Polyurethane
