HARTING HARTING T1 Industrial Ethernet Cable, Screened, Connecting Cable, Yellow, Die Cast Zinc
- RS Stock No.:
- 279-9854
- Mfr. Part No.:
- 21038391205
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.90
(exc. VAT)
€31.86
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €25.90 |
| 2 - 2 | €24.48 |
| 3 - 3 | €23.24 |
| 4 - 4 | €22.10 |
| 5 + | €20.14 |
*price indicative
- RS Stock No.:
- 279-9854
- Mfr. Part No.:
- 21038391205
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING T1 Industrial | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Connecting Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Die Cast Zinc | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEEE 802.3ch, IEC 63171 6, IEEE 802.3bu, IEEE 802.3cg, IEEE 802.3bp, IEEE 802.3bw | |
| Cross Sectional Area | 0.08 to 0.32 mm² | |
| Voltage | 60V | |
| Outside Diameter | 2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING T1 Industrial | ||
Terminated/Unterminated Terminated | ||
Sub Type Connecting Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Die Cast Zinc | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEEE 802.3ch, IEC 63171 6, IEEE 802.3bu, IEEE 802.3cg, IEEE 802.3bp, IEEE 802.3bw | ||
Cross Sectional Area 0.08 to 0.32 mm² | ||
Voltage 60V | ||
Outside Diameter 2mm | ||
- COO (Country of Origin):
- RO
The HARTING straight cable connector with crimp termination.
Fully shielded
Screw locking
IP65 and IP67 degree of protection
Related links
- HARTING M12 Ethernet Cable, Yellow Screened Die Cast Zinc Sheath
- Molex zQSFP+ Black Die Cast Zinc Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING RJ45 1 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING RJ45 2 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
