HARTING HARTING ix Industrial Ethernet Cable, 1 m, Screened, Pre-Assembled Cable, Yellow, Polyurethane
- RS Stock No.:
- 276-554
- Mfr. Part No.:
- 33483147804010
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€18.92
(exc. VAT)
€23.27
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.92 |
*price indicative
- RS Stock No.:
- 276-554
- Mfr. Part No.:
- 33483147804010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 1m Length, Cat6a LAN Category - 33483147804010
This Ethernet cable is designed for high-speed connectivity in various industrial applications. With a length of 1m, this shielded Ethernet cable features a Cat6a classification, allowing for improved performance in data transmission. The cable is terminated with RJ45male connectors on both ends, making it ideal for seamless connectivity.
Features & Benefits
• Cat6a standard ensures high-speed network performance
• Shielded design minimises interference for stable connections
• 1m length offers versatility for different installation needs
• Round cable shape enhances flexibility and durability
• Polyurethane outer sheath provides added resilience to wear
• Easily connects devices with male Type A and RJ45 connectors
Applications
• Used with automation systems for reliable data transfer
• Suitable for connecting devices in industrial networks
• Ideal for requiring high-speed data communication
• Effective in electronics for robust network solutions
• Utilised in mechanical systems needing stable Ethernet connections
What type of interference can this cable mitigate?
The shielded design helps to reduce electromagnetic interference, ensuring reliable data transmission even in environments with numerous electronic devices.
Can this cable support Power over Ethernet (PoE) applications?
Yes, the cable is capable of supporting Power over Ethernet, making it suitable for powering devices while providing network connectivity simultaneously.
How does the cable's sheath material contribute to its performance?
The polyurethane sheath adds a layer of protection against physical damage and environmental factors, enhancing the cables overall durability and longevity.
What is the significance of using a Cat6a standard?
The Cat6a rating supports data rates of up to 10 Gbps, making it ideal for applications requiring high bandwidth and fast data transfer without significant latency.
Is it suitable for outdoor use?
This cable is primarily designed for indoor use, as the polyurethane material offers some protection, but it is advisable to use cables specifically rated for outdoor applications when required.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
