HARTING HARTING ix Industrial Ethernet Cable, 5 m, Screened, Pre-Assembled Cable, Yellow, PUR
- RS Stock No.:
- 276-518
- Mfr. Part No.:
- 33483131804050
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€43.85
(exc. VAT)
€53.94
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.85 |
*price indicative
- RS Stock No.:
- 276-518
- Mfr. Part No.:
- 33483131804050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 5m Length, 26AWG Wire Gauge - 33483131804050
This terminated Ethernet cable is designed for high-speed networking applications, offering a reliable connection for devices within industrial settings. With a length of 5m, this shielded Cat6a network cable enhances performance while meeting IEC standards. The cable features male Type A plugs at both ends, ensuring compatibility with a wide range of equipment.
Features & Benefits
• Cat6a specification supports higher bandwidth for efficient data transfer
• Shielded design minimises electromagnetic interference in industrial environments
• Durable polyurethane sheath enhances resistance to abrasion and wear
• Straight connector orientation facilitates easy connections in tight spaces
• 8-pin configuration ensures a reliable and stable connection
• Distinctive yellow colour allows for easy identification among cables
Applications
• Used for connecting devices in automation and control systems
• Effective in data centres for improved network reliability
• Suitable for interconnecting machinery in manufacturing
• Utilised for network installations requiring a robust and durable solution
How does the shielded design improve network performance?
The shielded construction reduces signal interference from external sources, which is crucial in industrial setups where machinery may cause electromagnetic noise. This enhances data integrity and transmission speed over longer distances.
What environments are suitable for using this Ethernet cable?
This cable is ideal for environments where exposure to mechanical stress, harsh conditions, or EMI is prevalent, such as factories, warehouses, and automated production lines, ensuring a durable and stable connection.
Can it support Power over Ethernet (PoE) applications?
Yes, the Ethernet cable's Cat6a specification supports Power over Ethernet capabilities, enabling devices like IP cameras and VoIP phones to receive power along with data, simplifying installations and reducing cable clutter.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
