Belden 74001NH Cat5e Ethernet Cable, 100 m, Screened, Black, Polyethylene
- RS Stock No.:
- 282-4099
- Distrelec Article No.:
- 300-84-971
- Mfr. Part No.:
- 74001NH.01B100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€371.22
(exc. VAT)
€456.60
(inc. VAT)
- Shipping from 25 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €371.22 | €3.712 |
*price indicative
- RS Stock No.:
- 282-4099
- Distrelec Article No.:
- 300-84-971
- Mfr. Part No.:
- 74001NH.01B100
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 74001NH | |
| Product Type | Ethernet Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | Type 3, ISO/IEC 11801 1, IEC 60754 2 Halog EN Acid Gas Amount, IEC 60332 1 2, Category 5e, ANSI/TIA 568.2 D, IEC 62821 1, EN 50173 1, CPR Euroclass: Eca, IEEE 802.3bt Type 1, type 2, IEC 60754 1 Halog EN Amount = Zero | |
| Conductor Material | Bare Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 74001NH | ||
Product Type Ethernet Cable | ||
Cable Length 100m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Material Polyethylene | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals Type 3, ISO/IEC 11801 1, IEC 60754 2 Halog EN Acid Gas Amount, IEC 60332 1 2, Category 5e, ANSI/TIA 568.2 D, IEC 62821 1, EN 50173 1, CPR Euroclass: Eca, IEEE 802.3bt Type 1, type 2, IEC 60754 1 Halog EN Amount = Zero | ||
Conductor Material Bare Copper | ||
Number of Cores 4 | ||
Outside Diameter 6.8mm | ||
- COO (Country of Origin):
- HU
Related links
- Belden 74001E Cat5e Ethernet Cable Screened Polyethylene
- Belden 74001NH Cat5e Ethernet Cable Screened Low Smoke Zero Halogen
- Belden 70007NH Cat5e Ethernet Cable Screened Polyethylene
- Belden 70007E Cat5e Ethernet Cable Screened Polyethylene
- Belden 74001NH Cat5E Cable Black, Low Smoke Zero Halogen
- Belden 74005PU Cat7 Ethernet Cable Tin Plated Copper Alloy Braid Screened, Black Polyethylene
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Black Polyethylene
- Belden 70008PU Cat5E Cable Cat5e Polyurethane
