Belden 74001E Cat5e Ethernet Cable, 100 m, Screened, Black, Polyethylene
- RS Stock No.:
- 282-4098
- Distrelec Article No.:
- 300-84-970
- Mfr. Part No.:
- 74001E.01B100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€263.04
(exc. VAT)
€323.54
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €263.04 | €2.63 |
*price indicative
- RS Stock No.:
- 282-4098
- Distrelec Article No.:
- 300-84-970
- Mfr. Part No.:
- 74001E.01B100
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 74001E | |
| Product Type | Ethernet Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/TIA 568.2-D, ISO/IEC 11801-1 | |
| Fire Behaviour | IEC 60332-1 | |
| Conductor Material | Bare Copper | |
| Number of Cores | 8 | |
| Outside Diameter | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 74001E | ||
Product Type Ethernet Cable | ||
Cable Length 100m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Material Polyethylene | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/TIA 568.2-D, ISO/IEC 11801-1 | ||
Fire Behaviour IEC 60332-1 | ||
Conductor Material Bare Copper | ||
Number of Cores 8 | ||
Outside Diameter 6.8mm | ||
- COO (Country of Origin):
- HU
The Belden Multi-Pair Cable DataTuff® 5E is a 4 Pair AWG 24 Bare Copper - Solid cable. It is suitable for harsh environment, IIoT, factory or process automation, video, audio, data communication, etc.
Polyethylene insulation
Tinned Copper braid
Related links
- Belden 74001E Cat5e Ethernet Cable Screened, Black PVC
- Belden 74001NH Cat5e Ethernet Cable Screened Polyethylene
- Belden 70007NH Cat5e Ethernet Cable Screened Polyethylene
- Belden 70007E Cat5e Ethernet Cable Screened Polyethylene
- Belden 74001E Cat5E Cable Black PVC
- Belden 74005PU Cat7 Ethernet Cable Tin Plated Copper Alloy Braid Screened, Black Polyethylene
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Black Polyethylene
- Phoenix Contact 1415601 Ethernet Cable Screened Polyethylene
