RND RND 765 Cat5e Ethernet Cable, 7 m, Grey RJ45, Straight to Male RJ45 Male, SF/UTP PVC

Subtotal (1 unit)*

€7.12

(exc. VAT)

€8.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location
Units
Per unit
1 +€7.12

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€14.70

(exc. VAT)

€18.08

(inc. VAT)

RS Stock No.:
283-4403
Distrelec Article No.:
302-29-379
Mfr. Part No.:
RND 765-00172
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 765

Product Type

Ethernet Cable

Cable Length

7m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector Gender A

Male

Connector Type A

RJ45, Straight

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Patch Cable has complete screening aluminium laminated foil with additional braided shield. This patch cable designed for networking connections between device.

Flexible cable

RoHS compliant

Screened RJ45 plug on both ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy