RND RND 765 Cat5e Ethernet Cable, 5 m, Grey RJ45, Straight to Male RJ45 Male, SF/UTP PVC
- RS Stock No.:
- 283-4402
- Distrelec Article No.:
- 302-29-378
- Mfr. Part No.:
- RND 765-00171
- Manufacturer:
- RND
Subtotal (1 unit)*
€5.61
(exc. VAT)
€6.90
(inc. VAT)
Last RS stock
- Final 46 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.61 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.91
(exc. VAT)
€17.11
(inc. VAT)
- RS Stock No.:
- 283-4402
- Distrelec Article No.:
- 302-29-378
- Mfr. Part No.:
- RND 765-00171
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45, Straight | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A RJ45, Straight | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Patch Cable has complete screening aluminium laminated foil with additional braided shield. This patch cable designed for networking connections between device.
Flexible cable
RoHS compliant
Screened RJ45 plug on both ends
Related links
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 SF/UTP PVC
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1.5 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 2 m SF/UTP PVC
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 Unshielded PVC

