RND RND 765 Cat5e Ethernet Cable, 2 m, Grey RJ45, Straight to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 283-4409
- Distrelec Article No.:
- 302-29-425
- Mfr. Part No.:
- RND 765-00178
- Manufacturer:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.24
(exc. VAT)
€13.83
(inc. VAT)
- RS Stock No.:
- 283-4409
- Distrelec Article No.:
- 302-29-425
- Mfr. Part No.:
- RND 765-00178
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45, Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Patch Cable is a connection cable for a structured building cabling. This path cable constructed with internal line 8 wires.
Includes kink protection
Screened RJ45 plug on both ends
Related links
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 SF/UTP PVC
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 SF/UTP PVC
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 2 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 2 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 500 mm Unshielded PVC

