RND RND 765 Cat6 Ethernet Cable, 1 m, White PVC
- RS Stock No.:
- 283-4453
- Distrelec Article No.:
- 302-29-469
- Mfr. Part No.:
- RND 765-00222
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.22
(exc. VAT)
€6.42
(inc. VAT)
- RS Stock No.:
- 283-4453
- Distrelec Article No.:
- 302-29-469
- Mfr. Part No.:
- RND 765-00222
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| LAN Category | Cat6 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1 m | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Distrelec Product Id | 30229469 | |
| Shield Type | SF/UTP | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
LAN Category Cat6 | ||
Product Type Ethernet Cable | ||
Cable Length 1 m | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Distrelec Product Id 30229469 | ||
Shield Type SF/UTP | ||
Terminated/Unterminated Terminated | ||
- COO (Country of Origin):
- CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire with pairs individually shielded using aluminium clad polyester foil.
Complete braid shielding
Plugs with gold plated contacts
Durable due to moulded kink protection
Flexible cable and suitable for narrow bend
Related links
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 5 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable Grey PVC
- RND RND 765 Cat6 Ethernet Cable Black PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 7 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 5 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC

