NedisCCGP85, 250mm Cat5e, Blue RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
- RS Stock No.:
- 283-6820
- Distrelec Article No.:
- 301-24-955
- Mfr. Part No.:
- CCGP85121BU025
- Manufacturer:
- Nedis
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6820
- Distrelec Article No.:
- 301-24-955
- Mfr. Part No.:
- CCGP85121BU025
- Manufacturer:
- Nedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Series | CCGP85 | |
| LAN Category | Cat5e | |
| Length | 250mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector 1 | RJ45 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Orientation | Straight | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Series CCGP85 | ||
LAN Category Cat5e | ||
Length 250mm | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector 1 RJ45 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Orientation Straight | ||
Outer Sheath Material PVC | ||
Sheath Colour Blue | ||
- COO (Country of Origin):
- CN
The Cat 5e SF/UTP Network Cable is designed to connect a PC to a home network with ease. It features CAT5e technology supporting 10, 100, and 1000 Mbps Ethernet, flexible strain relief to avoid cable fractures, and durable moulded connectors specifically designed for intensive usage.
CAT5e technology supporting 10, 100, and 1000 Mbps Ethernet
Flexible strain relief to avoid cable fractures
Durable moulded connectors designed for intensive usage
AWG value 27
Plating Gold
Cable design Round
Shielding SF/UTP
Outside material PVC
Conductor material CCA
Colour Blue
Connection B RJ45 (8P8C) Male
Connection A RJ45 (8P8C) Male
Flexible strain relief to avoid cable fractures
Durable moulded connectors designed for intensive usage
AWG value 27
Plating Gold
Cable design Round
Shielding SF/UTP
Outside material PVC
Conductor material CCA
Colour Blue
Connection B RJ45 (8P8C) Male
Connection A RJ45 (8P8C) Male
Related links
- NedisCCGP85 Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- Nedis Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Green RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Yellow RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Grey RJ45 to Male RJ45 Male Terminated LSZH, PVC Sheath
- RNDRND 765 Grey RJ45 to Male RJ45 Male Terminated PVC Sheath