NedisCCGP85, 1m Cat5e, Blue RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
- RS Stock No.:
- 283-6822
- Distrelec Article No.:
- 301-24-957
- Mfr. Part No.:
- CCGP85121BU10
- Manufacturer:
- Nedis
Subtotal (1 unit)*
€3.48
(exc. VAT)
€4.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.48 |
*price indicative
- RS Stock No.:
- 283-6822
- Distrelec Article No.:
- 301-24-957
- Mfr. Part No.:
- CCGP85121BU10
- Manufacturer:
- Nedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Series | CCGP85 | |
| Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 Orientation | Straight | |
| Connector 2 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Orientation | Straight | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Series CCGP85 | ||
Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 Orientation Straight | ||
Connector 2 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Orientation Straight | ||
Outer Sheath Material PVC | ||
Sheath Colour Blue | ||
- COO (Country of Origin):
- CN
The Cat 5e SF/UTP Network Cable is a reliable solution for connecting user's PC to a home network. With its CAT5e technology supporting 10, 100 and 1000 Mbps Ethernet, durable moulded connectors, and flexible strain relief design, this cable ensures fast and stable connectivity for user's devices.
CAT5e technology supporting 10, 100 and 1000 Mbps Ethernet
Flexible strain relief to avoid cable fractures
Durable moulded connectors specifically designed for intensive usage
AWG value 27
Diameter 5.5 mm
Plating Gold
Length 1.00 m
Shielding SF/UTP
Outside material PVC
Conductor material CCA
Colour Blue
Flexible strain relief to avoid cable fractures
Durable moulded connectors specifically designed for intensive usage
AWG value 27
Diameter 5.5 mm
Plating Gold
Length 1.00 m
Shielding SF/UTP
Outside material PVC
Conductor material CCA
Colour Blue
Related links
- NedisCCGP85 Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- Nedis Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 White RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 White RJ45 to Male RJ45 Male Terminated PVC Sheath