Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45, 2 m, Grey, S/FTP

Subtotal (1 unit)*

€20.28

(exc. VAT)

€24.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.28

*price indicative

RS Stock No.:
283-7836
Distrelec Article No.:
125-60-116
Mfr. Part No.:
65351000DY
Manufacturer:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Product Type

Patch cable

Series

6535

LAN Category

Cat6a

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Grey

Standards/Approvals

IEC 60332-1-2, VDE 0482-332-1-2, IEC 61935-2:2010, RoHS, EN 60332-1-2, EN 50173-1:2011

COO (Country of Origin):
CZ
The high-quality patch cable is designed to meet all user's technical requirements. It offers exceptional performance and reliability, making it the ideal choice for professionals and hobbyists alike.

High-quality construction for durability and long-lasting use

Advanced technology ensures superior performance

Compact design for easy integration into various setups

Easy to use and install, saving time and effort

Reliable and efficient, providing consistent results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy