Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Red, S/FTP PVC
- RS Stock No.:
- 283-7856
- Distrelec Article No.:
- 125-60-145
- Mfr. Part No.:
- 65366600DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€34.00
(exc. VAT)
€41.82
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.00 |
*price indicative
- RS Stock No.:
- 283-7856
- Distrelec Article No.:
- 125-60-145
- Mfr. Part No.:
- 65366600DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Standards/Approvals | IEC 61935-2:2010 (Cat.6A), RoHS, EN 60332-1-2, VDE 0482-332-1-2, IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Standards/Approvals IEC 61935-2:2010 (Cat.6A), RoHS, EN 60332-1-2, VDE 0482-332-1-2, IEC 60332-1-2 | ||
- COO (Country of Origin):
- CZ
The cutting-edge patch cable is designed to provide high performance and reliability for various applications. With advanced technology and superior build quality, this patch cable is a must-have for professionals in the industry.
High performance capabilities for efficient operation
Reliable quality construction for long-lasting durability
Advanced technology for superior functionality
Compact design for easy integration into existing systems
User-friendly interface for convenience and ease of use
Related links
- Roline 21.15.13 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP PVC
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- RS PRO Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, S/FTP PVC
- Leoni Kerpen LKD Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP PVC
