Leoni Kerpen LKD Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Black, S/FTP PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-6224
Distrelec Article No.:
300-96-533
Mfr. Part No.:
LKD 9AB2 6073 0000
Manufacturer:
Leoni Kerpen
Find similar products by selecting one or more attributes.
Select all

Brand

Leoni Kerpen

Series

LKD

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
DE
The high-quality flex cable by LEONI is designed to offer superior performance and reliability for various applications. With its advanced construction and excellent fire behaviour, this cable is a top choice for demanding installations.

Constructed with a high-quality bare copper wire for optimal conductivity

Features a halogen-free and flame retardant outer sheath for enhanced safety

Offers excellent screen properties for improved signal integrity

Ideal for use in Ethernet, TV, and multimedia applications up to 10 GbE

Tested and certified for compliance with international standards for quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy