Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Blue, S/FTP PVC
- RS Stock No.:
- 283-7857
- Distrelec Article No.:
- 125-60-144
- Mfr. Part No.:
- 65371600DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€32.90
(exc. VAT)
€40.47
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.90 |
*price indicative
- RS Stock No.:
- 283-7857
- Distrelec Article No.:
- 125-60-144
- Mfr. Part No.:
- 65371600DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 60332-1-2, VDE 0482-332-1-2, RoHS, EN 60332-1-2, EN 50173-1:2011, IEC 61935-2:2010 | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 60332-1-2, VDE 0482-332-1-2, RoHS, EN 60332-1-2, EN 50173-1:2011, IEC 61935-2:2010 | ||
- COO (Country of Origin):
- CZ
The high-quality patch cable is designed to provide exceptional performance and reliability for user's electronic projects. With advanced technology and precise engineering, this patch cable is a must-have for any DIY enthusiast or professional technician.
Highly durable construction ensures long-lasting use
Efficient performance for smooth operation
Compact design for easy integration into various applications
Reliable accuracy to meet your technical requirements
Versatile functionality for diverse project needs
Related links
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Leoni Kerpen LKD Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
