Leoni Kerpen MegaLine Cat6a Cable Assembly RJ45 Male to RJ45 Male, 2 m, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 288-4747
- Distrelec Article No.:
- 300-96-531
- Mfr. Part No.:
- LKD 9AB2 6071 0000
- Manufacturer:
- Leoni Kerpen
Subtotal (1 unit)*
€23.90
(exc. VAT)
€29.40
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €23.90 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.91
(exc. VAT)
€8.50
(inc. VAT)
- RS Stock No.:
- 288-4747
- Distrelec Article No.:
- 300-96-531
- Mfr. Part No.:
- LKD 9AB2 6071 0000
- Manufacturer:
- Leoni Kerpen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Series | MegaLine | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Series MegaLine | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The CAT6a patch cable with LSZH insulation and copper conductors provides high-speed connectivity and safety in sensitive environments.
RoHS compliant
Conductor material copper
Related links
- Leoni Kerpen LKD 9AB2 60 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- Leoni Kerpen LKD Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP PVC
- Leoni Kerpen LKD Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Leoni Kerpen LEONI Cat6a Cable Tin Plated Copper Alloy Braid, Grey Flame Retardant PVC
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath

