HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male, 400 mm, Yellow, SF/UTP PUR
- RS Stock No.:
- 286-2773
- Distrelec Article No.:
- 300-78-664
- Mfr. Part No.:
- 09474747003
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €4.70
View bulk pricing optionsSubtotal (1 unit)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
Temporarily out of stock
- 31 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.38 | - |
| 10 - 49 | €10.91 | €4.70 |
| 50 - 99 | €10.45 | €46.50 |
| 100 - 199 | €9.72 | €166.00 |
| 200 + | €9.40 | €396.00 |
*price indicative
- RS Stock No.:
- 286-2773
- Distrelec Article No.:
- 300-78-664
- Mfr. Part No.:
- 09474747003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5E Cable | |
| Series | RJ-45 | |
| LAN Category | Cat5e | |
| Cable Length | 400mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5E Cable | ||
Series RJ-45 | ||
LAN Category Cat5e | ||
Cable Length 400mm | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING Ethernet cable with a compact length of 0.4 meters, features a Polyurethane (PUR) jacket material, ensuring durability and reliability for efficient networking applications in confined spaces.
26 AWG wire gauge
Related links
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING 09 47 Cat5e Patch cable Yellow RJ45 to Male RJ45 Male, SF/UTP Polyurethane
- HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING 09 47 47 Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, SF/UTP Polyurethane
