HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male, 3 m, Yellow, SF/UTP PUR
- RS Stock No.:
- 286-2775
- Distrelec Article No.:
- 125-30-379
- Mfr. Part No.:
- 09474747013
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.53
(exc. VAT)
€25.25
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.53 |
| 10 - 49 | €19.67 |
| 50 - 99 | €18.98 |
| 100 - 199 | €18.49 |
| 200 + | €18.02 |
*price indicative
- RS Stock No.:
- 286-2775
- Distrelec Article No.:
- 125-30-379
- Mfr. Part No.:
- 09474747013
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5E Cable | |
| Series | RJ-45 | |
| LAN Category | Cat5e | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5E Cable | ||
Series RJ-45 | ||
LAN Category Cat5e | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING Ethernet cable with a compact length of 3 meters, features a Polyurethane (PUR) jacket material, ensuring durability and reliability for efficient networking applications in confined spaces.
26 AWG wire gauge
Related links
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING 09 47 Cat5e Patch cable Yellow RJ45 to Male RJ45 Male, SF/UTP Polyurethane
- HARTING 09 47 47 Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, SF/UTP Polyurethane
- HARTING 9.4886865691 Cat5e Cable Grey RJ45 to Male RJ45 Male, SF/UTP Polyurethane
