HARTING 09 47 Cat5e Patch cable, 4 m, Yellow RJ45 to Male RJ45 Male, SF/UTP PUR
- RS Stock No.:
- 283-5299
- Distrelec Article No.:
- 300-78-670
- Mfr. Part No.:
- 09 47 474 7014
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€27.28
(exc. VAT)
€33.55
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.28 |
*price indicative
- RS Stock No.:
- 283-5299
- Distrelec Article No.:
- 300-78-670
- Mfr. Part No.:
- 09 47 474 7014
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 09 47 | |
| Product Type | Patch cable | |
| LAN Category | Cat5e | |
| Cable Length | 4m | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | EN, ISO/IEC 11801, REACH Regulation No SVHC, EIA/TIA 568, UL CMX (UL E164469-F3), RoHS Conforms | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 09 47 | ||
Product Type Patch cable | ||
LAN Category Cat5e | ||
Cable Length 4m | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals EN, ISO/IEC 11801, REACH Regulation No SVHC, EIA/TIA 568, UL CMX (UL E164469-F3), RoHS Conforms | ||
Hazardous Area Certification No | ||
The patch cable is a high-quality and reliable solution for user's technical needs. With advanced features and durable design, this patch cable is sure to exceed user's expectations.
Built with top-grade materials for long-lasting performance
Compact design for easy installation and use
Enhanced safety features for peace of mind during operation
Efficient power usage to save on energy costs
Multiple connectivity options for versatile applications
Related links
- HARTING 09 47 47 Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, SF/UTP Polyurethane
- Nedis CCGP85 Cat5e Patch cable Blue RJ45 to Male RJ45 Male, SF/UTP PVC
- HARTING 09 47 47 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green PVC
- HARTING 9.4886865691 Cat5e Cable Grey RJ45 to Male RJ45 Male, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
