HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male, 600 mm, Yellow, S/FTP PUR

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€14.36

(exc. VAT)

€17.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
  • Plus 125 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€14.36-
10 - 49€13.764%
50 - 99€13.168%
100 - 199€12.2814%
200 +€11.8417%

*price indicative

RS Stock No.:
286-2780
Distrelec Article No.:
300-78-678
Mfr. Part No.:
09474747105
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ-45

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

600mm

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

RoHS

COO (Country of Origin):
LV

Harting RJ-45 Series Cat6 Cable, 600mm Cable Length, Yellow Jacket - 9474747105


This Cat6 cable is a short, shielded Ethernet lead designed for professional data and control connections in industrial settings. It provides a compact, flexible link between RJ45-equipped devices where robust signal integrity and a distinctive jacket colour aid identification. The construction suits environments requiring enhanced protection against external interference while maintaining a small form factor.

Features & Benefits


• S/FTP shielding reduces external electromagnetic interference and crosstalk
• Male RJ45 to male RJ45 connectors enable quick plug-and-play connections
• Polyurethane jacket resists abrasion and supports repeated flexing
• Yellow jacket improves cable identification in dense installations
• RoHS conformity aligns with restricted-substance requirements for systems

**Applications**


• Suitable for industrial automation network patching in control cabinets
• Ideal for linking Ethernet I/O modules on machinery
• Used for short runs between switches and PLCs on production floors
• Can be used for point-to-point device commissioning and testing

What connector arrangement does it use for device interfacing?


It uses male RJ45 connectors at both ends to establish direct Ethernet links between compatible ports.

How does the cable’s construction affect electromagnetic performance?


The screened foil and braided pairs provide S/FTP protection, which limits ingress and egress of noise in electrically noisy environments.

What material characteristics should I expect from the outer jacket?


The outer sheath is polyurethane, selected for its resistance to wear and its Ability to withstand repeated movement in confined runs.

Is the cable length suitable for patching inside enclosures?


At 600mm it is intended for short patch leads and tidy interconnections within cabinets and panels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy