HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male, 3 m, Yellow, S/FTP PUR
- RS Stock No.:
- 286-2788
- Distrelec Article No.:
- 125-30-397
- Mfr. Part No.:
- 09474747153
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.02
(exc. VAT)
€39.38
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €32.02 |
| 10 - 49 | €30.67 |
| 50 - 99 | €29.34 |
| 100 - 199 | €27.35 |
| 200 + | €26.40 |
*price indicative
- RS Stock No.:
- 286-2788
- Distrelec Article No.:
- 125-30-397
- Mfr. Part No.:
- 09474747153
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6 Cable | |
| Series | RJ-45 | |
| Cable Length | 3m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6 Cable | ||
Series RJ-45 | ||
Cable Length 3m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING Ethernet cable, categorized under Networking Cables boasts a durable Polyurethane (PUR) jacket material, making it well-suited for reliable and efficient networking over a short distance with its 3-meter length.
26 AWG wire gauge
Related links
- HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
