HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male, 6 m, Yellow, S/FTP PUR

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€51.65

(exc. VAT)

€63.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€51.65-
10 - 49€49.504%
50 - 99€47.348%
100 - 199€44.1114%
200 +€42.6117%

*price indicative

RS Stock No.:
286-2784
Distrelec Article No.:
300-78-684
Mfr. Part No.:
09474747116
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ-45

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

6m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING Ethernet cable with a compact length of 6 meters, features a Polyurethane (PUR) jacket material, ensuring durability and reliability for efficient networking applications in confined spaces.

26 AWG wire gauge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy