HARTING 9.484747766 Cat6a Cable RJ45 Male to RJ45 Male, 300 mm, Green, S/FTP PVC

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€13.67

(exc. VAT)

€16.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€13.67-
5 - 9€13.094%
10 - 24€12.528%
25 - 49€11.6614%
50 +€11.2717%

*price indicative

RS Stock No.:
286-2789
Mfr. Part No.:
09484747766003
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

9.484747766

Product Type

Cat6A Cable

Cable Length

300mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Green

Standards/Approvals

No

COO (Country of Origin):
LV
The HARTING Patch Cable PVC CAT6a, it has black protection latch with harting logo, black overmolded body.

IP20 rated

RJ45 DualBoot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy