RS PRO Cat6 Ethernet Cable, 1 m, Blue RJ45 Male to RJ45 Male, FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

€6.00

(exc. VAT)

€7.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 452 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.00

*price indicative

RS Stock No.:
286-3227
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Blue

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

ISO/IEC 11801, TIA/EIA 568B.2-1

Voltage

80V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, LSZH Snagless Shielded Cat6


This RS PRO Ethernet Cable is a high-performance Cat6 cable designed for Gigabit Ethernet and other network protocols. It offers enhanced specifications for crosstalk and system noise, making it ideal for reliable data transmission. The cable is Low Smoke Zero Halogen (LSZH), reducing toxic emissions during combustion.

Features and Benefits


F/UTP (Foil Over Unshielded Twisted Pairs) construction ensures reduced interference

Cat 6 standard supports high-speed data transfer up to 250 MHz

LSZH material minimises toxic gas emissions for safer use in enclosed spaces

Snagless boot design prevents cable damage during installation

26 AWG bare copper cores provide excellent conductivity

Complies with ISO/IEC 11801 and TIA/EIA 568B.2-1 standards for assured quality

PoE compatible for powering devices over Ethernet

Applications


Data centres

Office networks

Telecommunications

Industrial automation

Additional Information


Meets ISO/IEC 11801 and TIA/EIA 568B.2-1 standards

RJ45 connectors with 8 contacts for secure connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy