RS PRO Cat6 Ethernet Cable, 2 m, Blue RJ45 Male to RJ45 Male, FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

€8.17

(exc. VAT)

€10.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 209 unit(s) ready to ship from another location
  • Plus 93 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.17

*price indicative

RS Stock No.:
286-3233
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

ISO/IEC 11801, TIA/EIA 568B.2-1

Voltage

80V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, LSZH Snagless Shielded Cat6


This RS PRO Ethernet Cable is a high-performance solution for Gigabit Ethernet and other network protocols. Designed with a Category 6 standard, it offers enhanced specifications for crosstalk and system noise, ensuring reliable data transmission. The Low Smoke Zero Halogen (LSZH) material significantly reduces toxic emissions during combustion, making it ideal for safety-conscious environments.

Features and Benefits


F/UTP (Foil Over Unshielded Twisted Pairs) construction ensures reduced interference

Cat 6 standard provides performance up to 250 MHz for high-speed data transfer

LSZH material reduces toxic and corrosive gas emissions for safer use

Snagless boot design prevents cable damage during installation

26 AWG bare copper cores offer excellent conductivity

Complies with ISO/IEC 11801 and TIA/EIA 568B.2-1 standards for assured quality

PoE compatible for powering devices over Ethernet

Applications


Data centres

Telecommunications

Networking installations

Commercial buildings

Additional Information


Meets ISO/IEC 11801 and TIA/EIA 568B.2-1 standards

Length: 2 m

Connector Type: RJ45 Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy