RS PRO Cat5e Ethernet Cable, 500 mm, Green RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3399
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.00 |
*price indicative
- RS Stock No.:
- 286-3399
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CMH, CM (UL), EN 50288, ISO/IEC 11801, TIA/EIA-568-B.2 3P | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CMH, CM (UL), EN 50288, ISO/IEC 11801, TIA/EIA-568-B.2 3P | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Patch Cable 24 AWG
This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable and efficient data transmission. Ideal for use in computer networks, it ensures high signal integrity and is perfect for Ethernet applications.
Features and Benefits
UTP (Unshielded Twisted Pair) design provides excellent noise rejection
Cat5e standard supports high-speed data transfer
Moulded construction enhances durability and longevity
Verified for Gigabit Ethernet, ensuring fast and reliable connections
24 AWG bare copper cores for optimal conductivity
4P Type CM (UL) CMH rated for safety and compliance
Meets ISO/IEC 11801, EN 50288, and TIA/EIA-568-B.2 3P standards for quality assurance
PoE compatible, supporting power over Ethernet applications
Applications
Computer networks
Ethernet connections
Data centres
Telecommunications
Additional Information
Sheath Colour: Green
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Straight Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP PVC
