Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable, 2 m, Shielded Shielded, Black PVC
- RS Stock No.:
- 287-0954
- Distrelec Article No.:
- 303-97-947
- Mfr. Part No.:
- PX0858/2M00
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€110.91
(exc. VAT)
€136.42
(inc. VAT)
In Stock
- Plus 95 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €110.91 |
| 10 - 24 | €106.25 |
| 25 - 49 | €101.70 |
| 50 - 99 | €94.72 |
| 100 + | €91.50 |
*price indicative
- RS Stock No.:
- 287-0954
- Distrelec Article No.:
- 303-97-947
- Mfr. Part No.:
- PX0858/2M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Cable | |
| Series | Standard Buccaneer - Ethernet | |
| Cable Length | 2m | |
| LAN Category | Cat8 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1, UL94V-2 | |
| Fire Behaviour | UL 94 V-2 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Cable | ||
Series Standard Buccaneer - Ethernet | ||
Cable Length 2m | ||
LAN Category Cat8 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1, UL94V-2 | ||
Fire Behaviour UL 94 V-2 | ||
Voltage 72V | ||
- COO (Country of Origin):
- CN
The Bulgin overmould flex connector PX0858 series pre-wired patch cord is designed to meet cat 8 specification with a pvc jacket cable. It features overmoulded connectors on both ends, making it water and dustproof to IP68 when mated with compatible connectors. The pre-wired patch cord is supplied with a shielded RJ45 plug and has an S-FTP cable construction, ideal for maintaining IP rating of unmated connectors, this connector can mate with all PX08 standard series RJ45 panel mount connectors.
Designed to meet Cat 8 specification with a PVC jacket cable
Overmoulded connectors on both ends for added durability
Water and dustproof to IP68 when mated with compatible connectors
Supplied with shielded RJ45 plug for enhanced connectivity
S-FTP cable construction ensures efficient data transmission
Related links
- Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable Shielded, Black PVC
- Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable Shielded Screened, Black PVC
- Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable Shielded, Black PVC
- Bulgin Standard Buccaneer - Ethernet Series Ethernet Connector Female Cat8 Shielded Straight
- Bulgin Standard Buccaneer - Ethernet Series RJ45 Shielded Ethernet Coupler, Cat6a
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- RS PRO Cat8 Ethernet Cable White Unterminated Unterminated, S/FTP PVC
- RS PRO Cat8 Ethernet Cable White Unterminated Unterminated, S/FTP PVC
