Bulgin Standard Buccaneer - Ethernet Series Ethernet Connector Female, Panel Mount, Cat8 Shielded Straight
- RS Stock No.:
- 287-0950
- Distrelec Article No.:
- 303-97-943
- Mfr. Part No.:
- PX0856/KS
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €33.00
View bulk pricing optionsSubtotal (1 unit)*
€78.66
(exc. VAT)
€96.75
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €78.66 | - |
| 10 - 24 | €75.36 | €33.00 |
| 25 - 49 | €72.13 | €163.25 |
| 50 - 99 | €67.18 | €574.00 |
| 100 + | €64.90 | €1,376.00 |
*price indicative
- RS Stock No.:
- 287-0950
- Distrelec Article No.:
- 303-97-943
- Mfr. Part No.:
- PX0856/KS
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat8 | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type | Circular Connector | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | Standard Buccaneer - Ethernet | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat8 | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type Circular Connector | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series Standard Buccaneer - Ethernet | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The Bulgin rear panel mount connector PX0856 from bulgin components is a cat 8 shielded keystone tooless IDC connector designed for Ethernet applications. it is water and dustproof to IP68 when mated and features a single hole fixing for easy installation. The connector is supplied with a panel sealing gasket for added protection and mates with cat 8 PX0857, PX0858 standard series flex cable connectors for cat8 performance.
Water and dustproof to IP68 when mated
Single hole fixing for easy installation
Cat 8 shielded IDC Keystone connector for high performance
Supplied with panel sealing gasket for added protection
Backwards compatible with all standard series flex cable connectors
Related links
- Bulgin Standard Buccaneer - Ethernet Series Ethernet Connector Female Cat8 Shielded Straight
- Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable Shielded, Black PVC
- Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable Shielded, Black PVC
- Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable Shielded Screened, Black PVC
- Bulgin Standard Buccaneer - Ethernet Series RJ45 Shielded Ethernet Coupler, Cat6a
- Encitech Connectors 3261 Series Ethernet Connector Female, Cat8 Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat8 Shielded Straight 1 Port 1 Way
- Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Female Cat6a Unshielded Straight
