Decelect Cat8 Ethernet Cable, 3 m, Copper Braid Screened, Yellow Low Smoke Zero Halogen
- RS Stock No.:
- 264-7882
- Mfr. Part No.:
- CR803BB3JN
- Manufacturer:
- Decelect
Subtotal (1 unit)*
€17.56
(exc. VAT)
€21.60
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.56 |
*price indicative
- RS Stock No.:
- 264-7882
- Mfr. Part No.:
- CR803BB3JN
- Manufacturer:
- Decelect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat8 | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Yellow | |
| Standards/Approvals | EN 50173-2, ISO/IEC 11801-1, EN 50173-1, IEC 61935-2, ANSI/TIA-568-D | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Cross Sectional Area | 26AWG | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Ethernet Cable | ||
LAN Category Cat8 | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Yellow | ||
Standards/Approvals EN 50173-2, ISO/IEC 11801-1, EN 50173-1, IEC 61935-2, ANSI/TIA-568-D | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Cross Sectional Area 26AWG | ||
Outside Diameter 6mm | ||
- COO (Country of Origin):
- CN
The Decelect Patch cable is composed of a round S/FTP cable Cat8 40 Gigabits 2000MHz and two overmolded RJ45 equipped with release tabs. The tabs allow easier unlocking.
Jacket: LSZH
Diameter: 6mm
Connectors: RJ45
Overmolding Black: PVC RAL 9011
Packaging: Unit plastic bag
Related links
- Decelect Cat8 Ethernet Cable Copper Braid Screened, Yellow Low Smoke Zero Halogen
- Decelect Cat8 Ethernet Cable Copper Braid Screened, Yellow Low Smoke Zero Halogen
- Decelect Cat8 Ethernet Cable Aluminium/Mylar Tape Screened, Yellow Low Smoke Zero Halogen
- Omron XS6W Cat6a Ethernet Cable 48 Core 1 m Low Smoke Zero Halogen
- Omron XS6 Cat6a Ethernet Cable 48 Core 5 m Low Smoke Zero Halogen
- Omron XS6W Cat6a Ethernet Cable 4 Core 1.5 m Low Smoke Zero Halogen
- Omron XS6 Cat6a Ethernet Cable 48 Core 300 mm Low Smoke Zero Halogen
- Weidmüller IE Cat6a Patch cable Copper Braid Screened, Grey Low Smoke Zero Halogen
