Decelect Cat8 Ethernet Cable, 2 m, Copper Braid Screened, Yellow Low Smoke Zero Halogen

Subtotal (1 unit)*

€14.51

(exc. VAT)

€17.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.51

*price indicative

RS Stock No.:
264-7880
Mfr. Part No.:
CR803BB2JN
Manufacturer:
Decelect
Find similar products by selecting one or more attributes.
Select all

Brand

Decelect

Product Type

Ethernet Cable

LAN Category

Cat8

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Copper Braid

Screened/Unscreened

Screened

Jacket Colour

Yellow

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

ISO/IEC 11801-1, IEC 61935-2, EN 50173-2, EN 50173-1, ANSI/TIA-568-D

Number of Cores

4

Outside Diameter

6mm

Conductor Material

Tin Copper Wire

Cross Sectional Area

26AWG

COO (Country of Origin):
CN
The Decelect Patch cable is composed of a round S/FTP cable Cat8 40 Gigabits 2000MHz and two overmolded RJ45 equipped with release tabs. The tabs allow easier unlocking.

Jacket: LSZH

Diameter: 6mm

Connectors: RJ45

Overmolding Black: PVC RAL 9011

Packaging: Unit plastic bag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy