Phoenix Contact VS-OE-OE-94A Cat5 Ethernet Cable 2 Core, Blue, 100 m, Copper Braid Screened, Cat5 Cable, PUR
- RS Stock No.:
- 287-7735
- Mfr. Part No.:
- 1416305
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€444.30
(exc. VAT)
€546.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €444.30 |
*price indicative
- RS Stock No.:
- 287-7735
- Mfr. Part No.:
- 1416305
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS-OE-OE-94A | |
| LAN Category | Cat5 | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Copper Braid | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60754-2 | |
| Fire Behaviour | Halogen Free | |
| Outside Diameter | 6.4mm | |
| Voltage | 300V | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Cross Sectional Area | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS-OE-OE-94A | ||
LAN Category Cat5 | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Sub Type Cat5 Cable | ||
Shield Type Copper Braid | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60754-2 | ||
Fire Behaviour Halogen Free | ||
Outside Diameter 6.4mm | ||
Voltage 300V | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Cross Sectional Area 0.25mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact data cable is an Ethernet CAT5 cable capable of transmitting data at speeds up to 1 Gbps. It features 8 positions and is coated with PUR material, ensuring halogen-free properties. The cable is colored water blue (RAL 5021) and is shielded with aluminium-lined polyester foil and a tinned copper braided shield, offering protection against electromagnetic interference. It comes with a free cable end, and the cable length is 100 meters, making it suitable for various networking applications where reliability and high-speed data transmission are essential.
Halogen-free According to IEC 60754-2
Flame resistance According to FT-2
Resistance to oil according to IEC 60811-2-1
Ambient operational temperature -40 to 80 °C
Related links
- Weidmüller IE Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable, Polyurethane
- Phoenix Contact VS-OE-OE-93E-100.0 Cat5 Ethernet Cable 2 Core 100 m Polyurethane
- HARTING 9456000111 Cat5 Ethernet Cable 4 Core Green Copper Braid Screened Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 500 mm Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 2 m Cat5 Cable, Polyurethane
