Weidmüller IE Cat5 Ethernet Cable 4 Core, Green, 500 mm, Copper Braid Screened, Cat5 Cable, PUR
- RS Stock No.:
- 287-5195
- Distrelec Article No.:
- 301-66-864
- Mfr. Part No.:
- 1025950005
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€54.50
(exc. VAT)
€67.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €54.50 |
*price indicative
- RS Stock No.:
- 287-5195
- Distrelec Article No.:
- 301-66-864
- Mfr. Part No.:
- 1025950005
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | IE | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 600V | |
| Outside Diameter | 6.7mm | |
| Cross Sectional Area | 22AWG | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series IE | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Voltage 600V | ||
Outside Diameter 6.7mm | ||
Cross Sectional Area 22AWG | ||
Number of Cores 4 | ||
RoHS Status: Exempt
The Weidmuller PROFINET cable features M12 D-code IP67 straight pin and can operate in temperatures ranging from -40 to 70°C.
Connector standard IEC 61076-2-101
RoHS compliant
Related links
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 500 mm, Copper Braid Screened PVC
- Weidmüller IE Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable, Polyurethane
- HARTING 9456000111 Cat5 Ethernet Cable 4 Core Green Copper Braid Screened Polyurethane
- Phoenix Contact VS-OE-OE-94A Cat5 Ethernet Cable 2 Core 100 m Cat5 Cable, Polyurethane
- HARTING Cat5 Cable 4 Core 500 m Cable, Polyurethane
