Turck M12, RJ45 Ethernet Cable, 2 m, Teal, TPE
- RS Stock No.:
- 835-4728
- Mfr. Part No.:
- RSSD RJ45S 443-2M
- Manufacturer:
- Turck
Subtotal (1 unit)*
€118.28
(exc. VAT)
€145.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.28 |
*price indicative
- RS Stock No.:
- 835-4728
- Mfr. Part No.:
- RSSD RJ45S 443-2M
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | M12, RJ45 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Jacket Material | TPE | |
| Jacket Colour | Teal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULus | |
| Conductor Material | Brass | |
| Voltage | 42V | |
| Cross Sectional Area | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series M12, RJ45 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Jacket Material TPE | ||
Jacket Colour Teal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULus | ||
Conductor Material Brass | ||
Voltage 42V | ||
Cross Sectional Area 0.25mm² | ||
RoHS Status: Exempt
RSSD Series
The professional RSSD Series of male cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Male
New product line from Turck Banner, eurofast® & picofast® cordsets. These industrial connectivity products are available as angled or straight configuration with either M8 or M12 connection. A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Turck M12 3 m Polyurethane
- Turck M12 15 m Extension Cable Polyurethane
- Turck M12 10 m Thermoplastic Elastomer
- Turck M12 3 m Thermoplastic Elastomer
- Turck RSSD-RJ45S-4416 Ethernet Cable Screened Polyurethane
- Turck Terminated
- RS PRO Cat6a Ethernet Cable M12 Male to RJ45 Male Teal Polyurethane
- Turck RSSD-RJ45S-4416 Ethernet Cable Screened Polyurethane
