Turck M12, RJ45 Ethernet Cable, 3 m, Shielded, Teal, TPE
- RS Stock No.:
- 835-4706
- Mfr. Part No.:
- RSSD RJ45S 441-3M
- Manufacturer:
- Turck
Subtotal (1 unit)*
€131.66
(exc. VAT)
€161.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.66 |
*price indicative
- RS Stock No.:
- 835-4706
- Mfr. Part No.:
- RSSD RJ45S 441-3M
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Ethernet Cable | |
| Series | M12, RJ45 | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Teal | |
| Jacket Material | TPE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Brass | |
| Voltage | 42V | |
| Cross Sectional Area | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Ethernet Cable | ||
Series M12, RJ45 | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Screened/Unscreened Shielded | ||
Jacket Colour Teal | ||
Jacket Material TPE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Brass | ||
Voltage 42V | ||
Cross Sectional Area 0.25mm² | ||
RoHS Status: Exempt
Turck Ethernet Cable, 1.5A Current Rating, Shielded - RSSD RJ45S Series - RSSD RJ45S 441-3M
Put your networking devices in touch with each other using this 3-metre Ethernet cable from Turck. The versatile Cat5e assembly supports data transfer rates of up to 1Gbps, making it suitable for linking home, office and small industrial computer systems. For swift set-up convenience, the cable is terminated with male M12 and RJ45 connectors. Thanks to its aluminium foil shielding, you can rest assured of minimal risk of interference and crossed communication lines. The tough TPU jacket resists abrasion, oil and UV light, so this cable is a practical choice for outdoors and harsh operating environments.
Features & Benefits
• IP67 rating shows it's dust-tight and protected against immersion in up to 1m of water for 30 minutes
• Gold-plated brass contacts on the M12 connector for superior electrical conductivity
• TPU contact carriers provide insulation for protection from electric shock
Applications
• Industrial automation
• Data and communication centres
• Security systems
• Office networks
Is this a PoE cable?
Yes. With a current rating of 1.5A, this cable is ideal for transferring both data and electrical power to networking devices, such as surveillance cameras.
RSSD Series
The professional RSSD Series of male cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Male
New product line from Turck Banner, eurofast® & picofast® cordsets. These industrial connectivity products are available as angled or straight configuration with either M8 or M12 connection. A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Turck M12 2 m Polyurethane
- Turck M12 3 m Thermoplastic Elastomer
- Turck M12 15 m Extension Cable Polyurethane
- Turck M12 10 m Thermoplastic Elastomer
- Turck Terminated
- Turck Ethernet Cable 3 m
- RS PRO Cat6a Ethernet Cable M12 Male to RJ45 Male Teal Polyurethane
- RS PRO Cat5e Ethernet Cable Teal M12 Male to RJ45 Male, Tin Plated Copper Alloy Braid Polyurethane
