TE Connectivity AMPLIMITE Series Connector Male, Board Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 468-092
- Distrelec Article No.:
- 304-64-626
- Mfr. Part No.:
- 1-1761187-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€271.08
(exc. VAT)
€333.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €271.08 | €9.036 |
*price indicative
- RS Stock No.:
- 468-092
- Distrelec Article No.:
- 304-64-626
- Mfr. Part No.:
- 1-1761187-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | Jack | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 94 V-2 | |
| Hazardous Area Certification | No | |
| Series | AMPLIMITE | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type Jack | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 94 V-2 | ||
Hazardous Area Certification No | ||
Series AMPLIMITE | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug is designed for exceptional performance within cable-to-board applications, catering specifically to flat ribbon cables. Engineered to support wire sizes of 26 and 28 AWG, this robust connector ensures reliable signal transmission while maintaining integrity against fluctuating environmental conditions. With four positions and a standard receptacle configuration, it offers versatile compatibility for various setups. Constructed from high-quality materials including polycarbonate GF housing and tin over nickel shield plating, this product not only meets industry standards but is also compliant with vital regulations such as EU RoHS and REACH. Its thoughtful design enhances usability, making it a preferred choice for engineers seeking dependable connectivity in their projects.
Four-position configuration enhances versatility for various applications
Constructed from polycarbonate GF for improved durability and resistance
Suitable for use with flat ribbon cables, simplifying installation processes
Gold (Au) contact plating ensures superior conductivity and reliability
Operating temperature range suitable for diverse environmental conditions
Polarization code 'A' allows for easier mating and connection
UL 94V-2 compliant, ensuring high flammability safety standards
No halogen content makes it an environmentally conscious choice
Related links
- TE Connectivity AMPLIMITE Series Connector Female, Board Shielded Straight 1 Port 4 Way
- TE Connectivity AMPLIMITE Series Ethernet Connector Female, Board Shielded Straight 1 Port 4 Way
- TE Connectivity AMPLIMITE Series Connector Female, Board Shielded Straight 1 Port 16 Way
- TE Connectivity AMPLIMITE Series Shield Male, Cable Shielded Straight 1 Port 8 Way
- TE Connectivity SDL Series SDL Connector Shielded Straight 1 Port 4 Way
- TE Connectivity 5406275-3 Series Ethernet Connector Cat5 Shielded Right Angle 1 Port 4 Way
- TE Connectivity 33808 Series Ethernet Connector Male Cat3 Unshielded Vertical 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
