TE Connectivity AMPLIMITE Series Connector Female, Board Shielded Straight 1 Port 16 Way
- RS Stock No.:
- 504-413
- Distrelec Article No.:
- 304-64-623
- Mfr. Part No.:
- 1-1761183-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€261.77
(exc. VAT)
€321.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €261.77 | €17.451 |
*price indicative
- RS Stock No.:
- 504-413
- Distrelec Article No.:
- 304-64-623
- Mfr. Part No.:
- 1-1761183-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Ports | 1 | |
| Mount Type | Board | |
| Number of Ways | 16 | |
| Connector Type | Receptacle | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | AMPLIMITE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Ports 1 | ||
Mount Type Board | ||
Number of Ways 16 | ||
Connector Type Receptacle | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series AMPLIMITE | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle connector is designed for seamless integration in cable-to-board applications, ensuring reliable signal transmission in demanding environments. Built with a 1.27 mm centreline, it accommodates 16 positions, making it ideal for compact configurations. Constructed from high-quality polyester GF with a black housing, this connector offers durable protection against harsh operating conditions, with an impressive operating temperature range of -20 to 80 °C. Additionally, its innovative mounting features promote secure attachment to printed circuit boards, while the gold-plated contact mating area ensures optimal conductivity. This component not only maximises space efficiency but also enhances the performance of electronic systems, making it a valuable asset for any engineering project requiring advanced connectivity solutions.
Utilises a cable to board system for effective signal management
Polarisation code A for easy alignment during assembly
Wave solder capable facilitating efficient manufacturing processes
UL 94V 0 rated for high flame resistance ensuring safety in critical applications
Integrates PCB mount retention with a mounting hole for enhanced stability
Related links
- TE Connectivity AMPLIMITE Series Connector Female, Board Shielded Straight 1 Port 4 Way
- TE Connectivity AMPLIMITE Series Ethernet Connector Female, Board Shielded Straight 1 Port 4 Way
- TE Connectivity AMPLIMITE Series Connector Male, Board Shielded Straight 1 Port 4 Way
- TE Connectivity 2496699 Series RJ45 Connector Female Cat5e Brass Shield Right Angle 1 Port 16 Way
- BEL POWER SOLUTIONS INC SI-51 Series Modular Connector Female, PCB Shielded Right Angle 1 Port 16 Way
- TE Connectivity AMPLIMITE Series Shield Male, Cable Shielded Straight 1 Port 8 Way
- TE Connectivity AMPLIMITE Series Connector Female, Board Tin Plated Brass Alloy Shield Straight 1 Port 8 Way
- TE Connectivity AMPLIMITE Series Ethernet Connector Female, Board Phosphor Bronze Shield Straight 16 Port
