TE Connectivity AMPLIMITE Series Connector Female, Board Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 504-415
- Distrelec Article No.:
- 304-64-625
- Mfr. Part No.:
- 1-1761186-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 35 units)*
€248.17
(exc. VAT)
€305.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €248.17 | €7.091 |
*price indicative
- RS Stock No.:
- 504-415
- Distrelec Article No.:
- 304-64-625
- Mfr. Part No.:
- 1-1761186-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | Receptacle | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | AMPLIMITE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type Receptacle | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series AMPLIMITE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity robust receptacle connector offers exceptional reliability and performance for cable-to-board applications. Crafted to meet the demanding specifications of signal transmission, this connector features a 4-position configuration with a precise 1.27 mm centerline, ensuring a secure fit within various electronic devices. The durable construction includes a brass shield plated in tin over nickel, complemented by gold-plated mating areas for optimal connectivity. Designed for seamless integration onto printed circuit boards, this connector is ideal for board mount installations, making it suitable for a wide range of applications in the electronics industry. Its offset flange design and user-friendly mounting hole retention type enhance its versatility yet maintain simplicity in setup.
Provides a strong and reliable electrical connection
Optimized for board mount applications, enhancing design flexibility
Offset flange design assists in simplified alignment during installation
Constructed with high-quality materials for durability and longevity
Rated for a maximum current of 1.5 A for safe operation
Compatible with various SDL connector series for expanded options
Designed to withstand a wide operating temperature range
Wave solder capability ensures compatibility with various soldering processes
Related links
- TE Connectivity AMPLIMITE Series Ethernet Connector Female, Board Shielded Straight 1 Port 4 Way
- TE Connectivity AMPLIMITE Series Connector Female, Board Shielded Straight 1 Port 4 Way
- TE Connectivity AMPLIMITE Series Connector Male, Board Shielded Straight 1 Port 4 Way
- TE Connectivity AMPLIMITE Series Connector Female, Board Shielded Straight 1 Port 16 Way
- TE Connectivity SDL Series SDL Connector Shielded Straight 1 Port 4 Way
- TE Connectivity 5406275-3 Series Ethernet Connector Cat5 Shielded Right Angle 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
