Bulgin 6000 Series Buccaneer Series Male Crimp Contact, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 814-727
- Mfr. Part No.:
- SA3545/P
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 pack of 20 units)*
€395.23
(exc. VAT)
€486.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €395.23 | €19.762 |
*price indicative
- RS Stock No.:
- 814-727
- Mfr. Part No.:
- SA3545/P
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | 6000 Series Buccaneer Connector | |
| Current | 16A | |
| Series | 6000 Series Buccaneer | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | VDE | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With 6000 Series Buccaneer Connector | ||
Current 16A | ||
Series 6000 Series Buccaneer | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals VDE | ||
Colour Black | ||
- COO (Country of Origin):
- TN
The Bulgin connector features gold-plated crimp contacts for high-quality data transmission and improved reliability. Designed for use across varying pole configurations, it offers compatibility and robustness for diverse connector needs.
Gold-plated pins ensure optimal conductivity and reduced corrosion
Suitable for use with 2 & 3 pole configurations
Secure crimp terminations provide reliable connections
Related links
- Bulgin 6000 Series Buccaneer Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Bulgin 6000 Series Buccaneer Series Black White PG13.5 Thread 10 mm
- TE Connectivity Faston Series Crimp Contact 14 AWG Max
- Molex 3503 Series Female Crimp Contact 14 AWG Max
- TE Connectivity FASTON .187 Series Female Crimp Contact 14 AWG Max
- TE Connectivity AMP Series Female Crimp Contact 14 AWG Max
- TE Connectivity Ultra-Pod 250 Series Female Crimp Contact 14 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 14 AWG Max
