Contactum Metal Clad Series RJ45 Connector Female, Cat6 Straight 1 Port 1 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.95

(exc. VAT)

€18.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.95
10 - 49€14.21
50 +€13.51

*price indicative

RS Stock No.:
175-2899
Mfr. Part No.:
E1181W
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6

Number of Ports

1

Number of Ways

1

Connector Gender

Female

Connector Type

RJ45

Orientation

Straight

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Series

Metal Clad

Length

50mm

Width

25mm

Hazardous Area Certification

No

Depth

20mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
With the increasing demand in the home and hotel for Media Solutions, Contactum offers a comprehensive range of Media and Power devices helping the specifier and installer with a host of wiring solutions.

Available in 6 different plate finishes

Modules available in white and black finish

25 year guarantee (3 years on electronic devices)

RJ45 CAT6 - Euro Module, White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy