Amphenol Communications Solutions RJSGE4 Series RJ45 Connector Female, PCB, Cat5e Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 217-3983
- Mfr. Part No.:
- RJSGE4887411
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3983
- Mfr. Part No.:
- RJSGE4887411
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | RJSGE4 | |
| Product Type | RJ45 Connector | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Ethernet Connector Type | RJ45 | |
| Hazardous Area Certification | No | |
| IP Rating | IP20 | |
| LED | Yes | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | No | |
| Termination Type | Press Fit | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series RJSGE4 | ||
Product Type RJ45 Connector | ||
Connector Gender Female | ||
Mount Type PCB | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Ethernet Connector Type RJ45 | ||
Hazardous Area Certification No | ||
IP Rating IP20 | ||
LED Yes | ||
Light Pipes No | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals No | ||
Termination Type Press Fit | ||
- COO (Country of Origin):
- CN
The Amphenol RJSGE series of modular jacks is a unique 2x2, four port, press fit, Cat5e connector that meets Cat5e performance as per EIA-568-C.2 standards. It meets the 1G and 2.5G standards and supports a transmission rates up to 100MHz.
Press fit contacts
Multiple shield and LED options available
RoHS compliant
Related links
- Amphenol Communications Solutions RJSGE4 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE4 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE72 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE1A Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE4E Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
